
This stainless steel circular connector features 12 contacts and a maximum operating temperature of 200°C. It has a minimum operating temperature of -55°C and is rated for sealed environments. The connector is packaged in bulk and has a crimp termination. The contacts are made of copper alloy and plated with gold, while the body and shell are made of stainless steel with a passivated finish.
TE Connectivity 983-6K12-12SN technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6K12-12SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.