
This 12-contact female crimp connector features a stainless steel body and passivated plating, with gold-plated copper alloy contacts. It is designed for free-hanging mounting and is rated for operation between -55°C and 200°C. The connector is not RoHS compliant and its SVHC compliance status is unknown.
TE Connectivity 983-6K12-12SN-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6K12-12SN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.