
This 24-position connector features a stainless steel body and shell, with gold-plated copper alloy contacts and a crimp termination. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is rated for 13A and 1.5kV, and is compliant with IP66 ratings. It is not RoHS compliant and has an unknown status for Reach SVHC compliance. The connector is part of the 983 series and meets the MIL-DTL-83723 military standard.
Sign in to ask questions about the TE Connectivity 983-6K16-24SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 983-6K16-24SN technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6K16-24SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.