
Circular plug assembly featuring 55 female copper alloy contacts with gold plating, rated for 13A and 1.5kV. This free-hanging connector boasts a stainless steel shell with passivation, designed for operation between -55°C and 200°C. It is environment-sealed to IP66 and conforms to MIL-DTL-83723 standards, accommodating wire gauges from 18AWG to 14AWG with crimp termination.
Sign in to ask questions about the TE Connectivity 983-6K22-55SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 983-6K22-55SN technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6K22-55SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
