Conn Circular SKT 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
TE Connectivity 983-6K24-30S6-L technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.