61-position circular connector, male gender, free-hanging cable mount. Features stainless steel shell and body, copper alloy contacts with gold plating for superior conductivity. Rated for 13A current and 1.5kV voltage, operating between -55°C and 200°C. Environmentally sealed to IP66, meeting MIL-DTL-83723 standards. Crimp termination supports wire gauges from 18AWG to 14AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 983-6K24-61SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Flammability Rating | Non Flammable |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6K24-61SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.