This 3-position connector features a stainless steel body and shell with a gold-plated copper alloy contact and a gold-plated mating contact. It has a current rating of 13A and a voltage rating of 1.5kV. The connector is rated for IP66 and is sealed, making it suitable for use in harsh environments. It is also compliant with the MIL-DTL-83723 military standard and can be terminated with a crimp connection using wire gauges up to 14AWG and as small as 18AWG.
TE Connectivity 983-6KE12-03PN technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Flammability Rating | Non Flammable |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6KE12-03PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.