Circular connector featuring a 3-position female socket for crimp termination. Constructed with a stainless steel shell and body, both passivated for durability. Offers a 13A current rating and a 1.5kV voltage rating, operating across a wide temperature range of -55°C to 260°C. This general-purpose, free-hanging connector is MIL-DTL-83723 compliant and environment-sealed to IP66 standards, accepting wire gauges from 18AWG to 14AWG.
TE Connectivity 983-6KE12-03S6-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6KE12-03S6-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.