General purpose circular connector featuring a stainless steel shell with passivated plating. This male connector offers 3 female contacts made from copper alloy with gold plating, rated for 13A and 1.5kV. Designed for free-hanging mounting, it operates within a temperature range of -55°C to 260°C and meets MIL-DTL-83723 standards. Termination is via crimp for wire gauges 18AWG to 14AWG, with IP66 environmental sealing.
TE Connectivity 983-6KE12-03SN technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Flammability Rating | Non Flammable |
| Gender | Male |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6KE12-03SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.