Circular plug assembly featuring a stainless steel, passivated shell in size 12. This female connector offers 3 positions with 3 female copper alloy contacts, gold plated for enhanced conductivity. Designed for crimp termination, it supports wire gauges from 18AWG to 14AWG and boasts a 13A current rating and 1.5kV voltage rating. Operating across a wide temperature range of -55°C to 260°C, it is environment sealed to IP66 standards and compliant with MIL-DTL-83723.
TE Connectivity 983-6KE12-03SN-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6KE12-03SN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.