
This 15-position male crimp terminal is constructed from stainless steel with a gold-plated copper alloy contact. It features a current rating of 13A and a voltage rating of 1.5kV. The terminal is rated to IP66 and is suitable for use in sealed environments. It is available in bulk packaging and is compliant with the MIL-DTL-83723 military standard.
TE Connectivity 983-6KE14-15P7 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6KE14-15P7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.