Circular connector with 61 male crimp contacts, featuring a stainless steel shell and body, passivated plating, and gold-plated copper alloy contacts. This MIL-DTL-83723 compliant component offers a 13A current rating and a 1.5kV voltage rating, operating from -65°C to 260°C. Designed for free-hanging cable mounting, it supports wire gauges from 18AWG to 14AWG and provides IP66 environmental sealing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 983-6KE24-61PN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6KE24-61PN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.