This 61-position cable mount connector features a stainless steel body and shell, with gold-plated contacts and a crimp termination. It has a current rating of 13A and a voltage rating of 1.5kV, making it suitable for high-reliability applications. The connector is rated to IP66 and is compliant with the MIL-DTL-83723 military standard. It is available in bulk packaging and can be used in a variety of environments, including those with high humidity or exposure to the elements.
TE Connectivity 983-6KE24-61SN technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Flammability Rating | Non Flammable |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6KE24-61SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.