The 983-6RS 28-06 S6 L-A1325 is a 6-contact cable mount circular connector with a SKT gender and crimp termination method. It has a straight body orientation and a maximum operating temperature of 200°C. This connector is designed for use in general applications and is manufactured by TE Connectivity.
TE Connectivity 983-6RS 28-06 S6 L-A1325 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 983-6RS 28-06 S6 L-A1325 to view detailed technical specifications.
No datasheet is available for this part.