3-position circular connector with male crimp contacts, designed for cable mounting. Features a stainless steel shell with passivated plating, offering IP66 environmental sealing and MIL-DTL-83723 compliance. Copper alloy contacts with gold plating ensure reliable conductivity, supporting a 13A current rating and 1.5kV voltage rating. Accommodates wire gauges from 18AWG to 14AWG.
TE Connectivity 983-6S12-03P6-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6S12-03P6-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.