
Circular connector, 983 Series, MIL-DTL-83723 Series III equivalent, straight plug with 4 female crimp contacts. Features a stainless steel body with passivation, gold-plated copper alloy contacts, and a 13A current rating. Operates within a temperature range of -55°C to 200°C, offers IP66 environmental sealing, and supports wire gauges from 18AWG to 14AWG. This free-hanging connector has a 1.5kV voltage rating and is shielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 983-6S14-04SN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6S14-04SN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.