This 15-contact SKT circular connector features crimp termination and a straight body orientation. It is designed for cable mount applications and can operate at a maximum temperature of 200°C. The connector has a maximum current rating of 7.5A.
Checking distributor stock and pricing after the page loads.
TE Connectivity 983-6S14-15S8-L technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS Version | 2002/95/EC |