61-position circular connector with male crimp contacts made of gold-plated copper alloy. This environmentally sealed, shielded connector features a stainless steel shell with passivated plating, offering a silver housing color. Designed for cable mounting and free-hanging applications, it supports a current rating of 13A and operates within a temperature range of -55°C to 200°C, adhering to MIL-DTL-83723 standards.
TE Connectivity 983-6S24-61PN-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 24 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6S24-61PN-L to view detailed technical specifications.
No datasheet is available for this part.