
61-position, female circular connector featuring a stainless steel shell with passivated plating. This free-hanging, cable mount connector utilizes gold-plated copper alloy crimp contacts, rated for 13A and 1.5kV, and supports wire gauges from 18AWG to 14AWG. Designed to MIL-DTL-83723 standards, it offers IP66 environmental sealing and is shielded for robust performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 983-6S24-61S6-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Female |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6S24-61S6-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
