This 31-contact circular cable mount connector features a SKT contact gender and a PL contact gender. It has a crimp termination method and a straight body orientation. The connector is rated for a maximum current of 7.5A and operates within a temperature range of -65°C to 260°C.
TE Connectivity 983-6SE 18-31 S6 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 983-6SE 18-31 S6 to view detailed technical specifications.
No datasheet is available for this part.