
This 3-position crimp connector is designed for free hanging applications and features a shielded construction for electromagnetic interference protection. The connector is made from stainless steel and is rated for operation over the -55°C to 260°C temperature range. It is compliant with RoHS regulations and is suitable for sealed environment applications.
TE Connectivity 983-6SE08-03S6L technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| Shell Material | Stainless Steel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE08-03S6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.