
3-position male circular connector featuring a stainless steel shell with passivated plating, designed for cable mounting. This shielded connector offers a 13A current rating and 1.5kV voltage rating, utilizing copper alloy contacts with gold plating for reliable mating. It is environment-sealed to IP66 standards, non-flammable, and compliant with MIL-DTL-83723 and RoHS. The free-hanging connector accommodates wire gauges from 18AWG to 14AWG.
TE Connectivity 983-6SE08-98P7 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Flammability Rating | Non Flammable |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 8 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE08-98P7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.