
This TE Connectivity connector features a crimp contact type and is shielded for electromagnetic interference protection. It is designed for use in free-hanging applications and is rated for operation between -55°C and 260°C. The connector is RoHS compliant and is available in a bulk packaging option.
TE Connectivity 983-6SE08-98PN-L technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| Series | 983 |
| Shell Material | Stainless Steel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE08-98PN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
