
Circular connector featuring 5 male pin contacts made from copper alloy with gold plating. This shielded, environment-sealed connector offers a 13A current rating and 1.5kV voltage rating, operating between -55°C and 260°C. Constructed with a stainless steel shell and body, it is designed for free-hanging, cable mount applications with crimp termination for wire gauges 18-14AWG. Compliant with MIL-DTL-83723 and rated IP66, this non-flammable component ensures reliable performance in demanding environments.
Sign in to ask questions about the TE Connectivity 983-6SE10-05P6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 983-6SE10-05P6 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Flammability Rating | Non Flammable |
| Gender | Male |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 10 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE10-05P6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.