
This 3-contact crimp terminal features a stainless steel body with gold plating and a copper alloy contact. It is shielded and suitable for use in environments with a temperature range of -55°C to 260°C. The terminal is available in bulk packaging and is not RoHS compliant. It is designed for use in general applications and is part of the 983 series from TE Connectivity.
Sign in to ask questions about the TE Connectivity 983-6SE12-03PN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 983-6SE12-03PN-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE12-03PN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
