Four-position male circular connector with crimp termination, designed for cable mounting. Features a stainless steel shell with passivated plating and a shielded, environment-sealed design meeting IP66 ratings. Copper alloy contacts with gold plating offer a 13A current rating and 1.5kV voltage rating, accommodating wire gauges from 18AWG to 14AWG. This MIL-DTL-83723 compliant component is free-hanging and part of the 983 series.
Sign in to ask questions about the TE Connectivity 983-6SE14-04P6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 983-6SE14-04P6 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE14-04P6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.