
7-contact, male circular connector, MIL-DTL-83723 Series III equivalent, featuring a stainless steel body with passivation and a straight plug design. This shielded connector offers a 13A current rating and a 1.5kV voltage rating, with male copper alloy contacts plated in gold. Operating across a temperature range of -55°C to 260°C, it is environment-sealed to IP66 and designed for free-hanging mounting with crimp termination for wire gauges 18-14AWG.
Sign in to ask questions about the TE Connectivity 983-6SE14-07P6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 983-6SE14-07P6 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE14-07P6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.