7-contact, female circular connector featuring a straight plug design. This MIL-DTL-83723 Series III equivalent component boasts a stainless steel shell with passivated plating and a silver housing color. It utilizes female, circular, crimp-type contacts made from gold-plated copper alloy, rated for 13A and 1.5kV. Operating across a temperature range of -55°C to 260°C, this environmentally sealed connector supports wire gauges from 18AWG to 14AWG and offers shielded, free-hanging mounting.
TE Connectivity 983-6SE14-07S6-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 14 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE14-07S6-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.