
Circular plug assembly featuring a stainless steel shell with passivated plating, designed for free-hanging mounting. This connector offers 7 female copper alloy contacts with gold plating, rated for 13A current and 1.5kV voltage. It supports a wide operating temperature range from -55°C to 260°C and is shielded and environment-sealed to IP66. Termination is via crimp, accommodating wire gauges from 18AWG to 14AWG, and adheres to MIL-DTL-83723 standards.
TE Connectivity 983-6SE14-07S7 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE14-07S7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.