
Circular connector, female, 15 positions, with 15 female crimp contacts made of gold-plated copper alloy. Features a stainless steel shell with passivated plating, silver housing, and a shielded design. Rated for 13A current and 1.5kV voltage, operating between -65°C and 260°C. This free-hanging, cable mount connector is MIL-DTL-83723 compliant and IP66 rated for environmental sealing.
TE Connectivity 983-6SE14-15S7-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 14 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE14-15S7-L to view detailed technical specifications.
No datasheet is available for this part.
