
Circular connector with 10 male crimp contacts, featuring a stainless steel shell with passivated plating. This shielded, environment-sealed connector is rated IP66 and designed for cable mounting with a free-hanging configuration. It supports a current rating of 13A and a voltage rating of 1.5kV, with operating temperatures ranging from -55°C to 260°C. Contact material is copper alloy with gold plating, suitable for wire gauges from 18AWG to 14AWG.
TE Connectivity 983-6SE16-10PN-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE16-10PN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.