
10-position, female circular connector with crimp termination. Features a stainless steel shell, passivated body plating, and a silver housing color. Copper alloy contacts with gold plating ensure reliable conductivity, supporting a 13A current rating and 1.5kV voltage rating. Designed for cable mounting and free-hanging applications, this environmentally sealed connector operates within a -65°C to 260°C temperature range and is shielded. Suitable for wire gauges from 18AWG to 14AWG, meeting MIL-DTL-83723 standards.
TE Connectivity 983-6SE16-10S7-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 16 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE16-10S7-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.