
Circular connector, male gender, featuring 14 positions and 14 male contacts with gold-plated copper alloy crimp terminals. This shielded, environment-sealed connector boasts a stainless steel body with passivation, rated for 13A current and 1.5kV voltage. Designed for cable mounting, it operates within a temperature range of -55°C to 260°C and supports wire gauges from 18AWG to 14AWG. Conforming to MIL-DTL-83723 standards, it offers IP66 ingress protection.
TE Connectivity 983-6SE18-14P6-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE18-14P6-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.