
Circular connector featuring 14 male contacts with gold-plated copper alloy construction. This shielded, free-hanging component offers a 13A current rating and a 1.5kV voltage rating, suitable for wire gauges from 18AWG to 14AWG. Constructed with a passivated stainless steel shell and body, it operates across a wide temperature range of -85°C to 500°C and meets MIL-DTL-83723 standards. The connector is environment-sealed to IP66 and can be sealed with.
TE Connectivity 983-6SE18-14PN technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 500°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -85°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Sealable | Yes (With) |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 18 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE18-14PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.