
41-position, size 20 circular connector featuring female crimp contacts made of gold-plated copper alloy. This free-hanging, shielded connector boasts a stainless steel body and housing, rated for 13A current and 1.5kV voltage. Designed for harsh environments, it offers IP66 sealing and operates across a wide temperature range from -55°C to 260°C, meeting MIL-DTL-83723 standards. Suitable for wire gauges between 18AWG and 14AWG.
TE Connectivity 983-6SE20-41SN-L technical specifications.
| Body Material | Stainless Steel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 20 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE20-41SN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.