
This 61-position shielded circular connector features a stainless steel body and shell, with gold-plated copper alloy contacts and a passivated stainless steel plating. It has a current rating of 13A and a voltage rating of 1.5kV. The connector is rated for IP66 and is environment sealed, with a military standard of MIL-DTL-83723. It is available in a bulk packaging and is suitable for free hanging applications.
TE Connectivity 983-6SE24-61S7 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE24-61S7 to view detailed technical specifications.
No datasheet is available for this part.