
42-position, female socket circular connector featuring a stainless steel shell with passivated plating and a male gender. This MIL-DTL-83723 compliant component offers a 13A current rating and 1.5kV voltage rating, with gold-plated copper alloy contacts. Designed for free-hanging cable mounting, it supports crimp termination for wire gauges from 18AWG to 14AWG and provides IP66 environmental sealing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 983-6SE28-42S6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 28 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE28-42S6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
