
42-position circular connector with female socket contacts, featuring gold-plated copper alloy contacts and a stainless steel shell. This MIL-DTL-83723 compliant component offers a 13A current rating and 1.5kV voltage rating, with a maximum wire gauge of 14AWG. Designed for free-hanging cable mounting, it provides IP66 environmental sealing and is shielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 983-6SE28-42SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 28 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6SE28-42SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.