This is a 3-contact circular connector with a SKT gender and crimp termination method. It is designed for cable mounting and has a maximum operating temperature range of -65 to 175°C. The connector is rated for a maximum current of 7.5A and is suitable for use in a variety of applications.
TE Connectivity 983-6W 08-03 S6 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 983-6W 08-03 S6 to view detailed technical specifications.
No datasheet is available for this part.