This 3-position shielded circular connector features a stainless steel shell and is designed for panel, bulkhead, or front side nut mounting. It has a maximum operating temperature range of -65°C to 200°C and is RoHS compliant. The connector is packaged in bulk and has a circular contact shape with a crimp contact type.
TE Connectivity 983-7S08-03PN-L technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.