Conn Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
Sign in to ask questions about the TE Connectivity 983-7S08-03SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 983-7S08-03SN technical specifications.
| Contact Plating | Gold |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | 983 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-7S08-03SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.