This stainless steel receptacle features a gold-plated copper alloy contact and a passivated stainless steel body. It is designed for panel, bulkhead, or front side nut mounting and is rated for sealed environments. The receptacle has three positions and three contacts, packaged in a bulk quantity of one. It is not RoHS compliant and the Reach SVHC compliance status is unknown.
Sign in to ask questions about the TE Connectivity 983-7S08-98PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 983-7S08-98PN technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 983-7S08-98PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.