The TE Connectivity 983 Series Jam Nut Receptacle features a stainless steel body with passivated plating and copper alloy contacts with gold plating. It has a receptacle gender and is rated for panel, bulkhead, and front side nut mounting. The connector is sealed and available in a bulk packaging option.
Sign in to ask questions about the TE Connectivity 983-7S08-98SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 983-7S08-98SN technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 983-7S08-98SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.