This 3-position shielded circular connector features a stainless steel body and passivated plating. It has a gold-plated copper alloy contact and a circular crimp contact type. The connector is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is available in a bulk packaging option and is suitable for panel, bulkhead, and front side nut mounting.
TE Connectivity 983-7S08-98SN-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.