This 30-contact circular connector features a SKT contact gender and RCP gender, with a maximum current rating of 13A and a maximum operating temperature of 200°C. It is designed for crimp termination and has a straight body orientation. The connector is suitable for jam nut mounting and has a single port. It is a general-purpose connector with a circular design.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 30 |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS Version | 2011/65/EU |