This 30-contact circular connector features a SKT contact gender, RCP gender, and a crimp termination method. It is designed for use with a jam nut mounting system and has a maximum operating temperature of 260°C. The connector is rated for a maximum current of 13A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 30 |
| Max Operating Temperature | 260°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS Version | 2011/65/EU |