Checking distributor stock and pricing after the page loads.
TE Connectivity 99427-2 technical specifications.
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Length | 39.4mm |
| Packaging | Tray |
| Throw Configuration | SPDT |
| Wavelength | 1.3um |
| RoHS | Compliant |
No datasheet is available for this part.