This 600V solid hook-up wire features a conductor diameter of 2.23mm and is made from copper with a tin coating. The insulation is polyester with a thickness of 0.2mm. It is available in a single conductor configuration with 37 strands and a 28AWG strand size. The wire is RoHS compliant and suitable for use in temperatures ranging from -65°C to 125°C.
TE Connectivity 99M0111-12-0 technical specifications.
| Conductor Diameter | 2.23mm |
| Conductor Material | Copper, Tin |
| Insulation Material | Polyester |
| Insulation Thickness | 0.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 37 |
| Outside Diameter | 2.7mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Strand Size | 28AWG |
| Voltage Rating | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.