High-performance hook-up wire featuring a single conductor of 16AWG stranded tin-plated copper, with 19 strands of 29AWG. This cable offers a 600VAC voltage rating and operates across a temperature range of -65°C to 125°C. The insulation and jacket are constructed from polyester, providing a 2mm outside diameter and a 1.8mm wire diameter. Available in light red, this RoHS compliant cable is supplied in 100-unit packages.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 99M0111-16-2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Red, Pink |
| Conductor Diameter | 0.056inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyester |
| Insulation Thickness | 0.15mm |
| Jacket Material | Polyester |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strand Size | 29AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 99M0111-16-2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
