
High-performance hook-up wire featuring a single conductor of 20AWG tin-plated copper, with a conductor diameter of 0.04 inches. This solid and stranded cable boasts a 1.3mm wire diameter and 1.5mm outside diameter, insulated with polyester for a 600VAC voltage rating. Operating across a wide temperature range from -65°C to 125°C, it is RoHS compliant.
TE Connectivity 99M0111-20-2L technical specifications.
| Package/Case | 100 |
| Color | Red, Pink |
| Conductor Diameter | 0.04inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyester |
| Insulation Thickness | 0.15mm |
| Jacket Material | Polyester |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strand Size | 32AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 1.3mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 99M0111-20-2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
